33-3972-14-01

Tallysman
456-33-3972-14-01
33-3972-14-01

Mfr.:

Description:
Antennas Pre-filter, triple band

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
305,35 € 305,35 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
GNSS Antenna
1.176 GHz
1.575 GHz
GNSS
Module
Radome
- 70 C
+ 85 C
3 Band
Direct / Permanent Mount
Connector
N Type Female
Pre-Filter
Bulk
Brand: Tallysman
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Accutenna
Unit Weight: 299,376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

TW3972 Pre-Filter Triple-Band GNSS Antennas

Tallysman TW3972 Pre-Filter Triple-Band GNSS Antennas feature Accutenna® technology, increased accuracy, and excellent signal-to-noise ratio. These triple-band GNSS antennas offer L-band correction services coverage and are designed explicitly for precision triple-frequency positioning. TW3972 series antennas offer superior multipath signal rejection and a precision-tuned, twin circular dual-feed, stacked patch element. Signals from the two orthogonal feeds are combined in a hybrid combiner, amplified in a wide-band LNA, then band-split for narrow filtering in each band, and further amplified before recombination at the output. Tallysman TW3972 Antennas are housed in a through-hole mount, weather-proof enclosure for permanent installation, and an L-bracket or pipe mount is available for non-rooftop installations.