33-3967-05-0150

Tallysman
456-33-3967-05-0150
33-3967-05-0150

Mfr.:

Description:
Antennas TW3967 Embedded Triple Band GNSS w/L-Band MCX right angle male con 0150mm cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,42 € 260,42 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
Patch
1.164 GHz
1.606 GHz
BeiDou, Galileo, GPS, GLONASS
Active Ceramic
28 dB
1.5:1
- 40 C
+ 85 C
3 Band
Screw Mount
Connector
RA-MCX Male
1.539 GHz to 1.559 GHz
Bulk
Brand: Tallysman
Cable Length: 150 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Frequency: 1.164 GHz to 1.606 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994