33-2920-00-5000

Tallysman
456-33-2920-00-5000
33-2920-00-5000

Mfr.:

Description:
Antennas TW2920 Single Band Antenna with L-Band SMA straight male connector 5000mm cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,49 € 102,49 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
1.51 GHz
1.61 GHz
GPS, GNSS, BEIDOU, Galileo
Round
32 dB
1.8:1
- 40 C
+ 85 C
Patch
1 Band
Magnetic Mount
Connector
SMA Male
59 mm
15 mm
IP67
RG174
TW2920
Bulk
Brand: Tallysman
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994