33-2710-07

Tallysman
456-33-2710-07
33-2710-07

Mfr.:

Description:
Antennas TW2710 Single Band GNSS Antenna, SMA female jack on bulkhead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,98 € 80,98 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
1.559 GHz
1.606 GHz
Patch
28 dB
1.8:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
SMA Female
IP67
RG174
Bulk
Brand: Tallysman
Cable Length: 5 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994