32-0164-01

Tallysman
456-32-0164-01
32-0164-01

Mfr.:

Description:
Signal Conditioning 1 to 4 smart splitter TNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
8
Expected 6/19/2026
17
Expected 7/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
368,94 € 368,94 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters
TNC
4-Port
Bulk
Brand: Tallysman
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: Smart Signal Splitter
Type: GNSS Signal Splitter
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TW16x 4-Port Smart Power GNSS Signal Splitters

Tallysman TW16x 4-Port Smart Power GNSS Signal Splitters are professional-grade full GNSS band signal splitters that connect one antenna to up to four receivers. These GNSS signal splitters support GPS/QZSS-L1/L2/L5, BeiDou-B1/B2/B2a/B3, QZSS-L6, Galileo-E1/E5a/E5b/E6, GLONASS-G1/G2/G3, NavIC-L5, and LBand correction services. These signal splitters accept power from all attached GNSS receivers and select power from a receiver using a unique protocol. Port 1 is given priority if its voltage is within the 3.3VDC to 12.5VDC range, but if the port is disconnected or the power drops below the undervoltage or overvoltage specification, the splitter will switch to the next port in numerical order. Additionally, if the antenna fails and doesn't draw current, the TW16x signal splitters will provide all connectors with a current draw lower than 1mA, indicating an antenna fault. Tallysman TW16x 4-Port Smart Power GNSS Signal Splitters feature a rugged military-grade aluminum enclosure, making them suitable for harsh environments.