W02

Taiwan Semiconductor
Not Assigned
W02

Mfr.:

Description:
Bridge Rectifiers 1.5A 200V

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
Single Phase Bridge
Through Hole
Solder Pin
RB-15-4
1.5 A
200 V
1 V
40 A
- 55 C
+ 125 C
9.1 mm
9.1 mm
4 mm
Bulk
Brand: Taiwan Semiconductor
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 140 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
MXHTS:
85411001
ECCN:
EAR99