TUAS8D

Taiwan Semiconductor
821-TUAS8D
TUAS8D

Mfr.:

Description:
Schottky Diodes & Rectifiers 8A, 200V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,214 € 1.284,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080

TUAS8 8A Surface Mount Rectifiers

Taiwan Semiconductor TUAS8 8A Surface-Mount Rectifiers offer low power loss and high efficiency and are ideal for automated placement. These devices come in a compact SMPC4.6U package with a wettable flank. The repetitive peak reverse voltage is available in 200V, 400V, 600V, 800V, and 1000V ratings. Each Taiwan Semiconductor TUAS8 rectifier has a level 1 moisture sensitivity rating, is RoHS compliant, and is Halogen-free. Typical applications include switch mode power supply, inverters, converters, and freewheeling diodes.