TSUP5M60SH S1G

Taiwan Semiconductor
821-TSUP5M60SHS1G
TSUP5M60SH S1G

Mfr.:

Description:
Schottky Diodes & Rectifiers 5A, 60V, Trench Schottky

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 803

Stock:
803 Can Dispatch Immediately
Quantities greater than 803 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,15 € 11,50 €
0,794 € 79,40 €
0,673 € 336,50 €
0,562 € 562,00 €
0,535 € 1.337,50 €
Full Reel (Order in multiples of 6000)
0,535 € 3.210,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMPC4.6U-3
Single
Si
5 A
60 V
590 mV
110 A
200 uA
- 55 C
+ 175 C
TSUP5M60SH
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 42 V
Part # Aliases: TSUP5M60SH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.