TSUP12200H

Taiwan Semiconductor
821-TSUP12200H
TSUP12200H

Mfr.:

Description:
Schottky Diodes & Rectifiers 12A, 200V, Trench Schottky

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.950

Stock:
5.950 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,781 € 7,81 €
0,508 € 50,80 €
0,391 € 195,50 €
0,353 € 353,00 €
0,322 € 805,00 €
Full Reel (Order in multiples of 6000)
0,303 € 1.818,00 €
0,292 € 3.504,00 €
0,284 € 6.816,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Dual Anode Common Cathode
Si
12 A
200 V
830 mV
285 A
20 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSUPx Trench Schottky Rectifiers

Taiwan Semiconductor TSUPx Trench Schottky Rectifiers are low power loss and AEC-Q101 qualified rectifiers ideal for automated placement. These Taiwan Semiconductor rectifiers feature a wettable flank, high efficiency, and Moisture Sensitivity Level 1. The TSUPx Schottky rectifiers are enclosed in an SMPC4.6U case with terminals consisting of matte tin-plated leads that are solderable. These rectifiers meet JESD 201 class 2 whisker test and UL 94V-0 flammability rating. Typical applications include switching-mode power supplies (SMPS), adapters, lighting, automotive, and onboard DC/DC converters.