TST30H60C

Taiwan Semiconductor
821-TST30H60C
TST30H60C

Mfr.:

Description:
Schottky Diodes & Rectifiers 30A, 60V, Trench Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,739 € 739,00 €
0,706 € 1.765,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Tube
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TST Trench Schottky Rectifiers

Taiwan Semiconductor TST Trench Schottky Rectifiers offer excellent high-temperature stability, high efficiency, and high forward surge capability. These rectifiers feature a maximum mounting torque of 0.56Nm and operate within the -55°C to 150°C temperature range. The TST trench Schottky rectifiers come in a TO-220AB case and are RoHS-compliant and halogen-free. These rectifiers meet the JESD 201 class 2 whisker test, and the molding compound meets UL 94V-0 flammability rating. Typical applications include Switched Mode Power Supply (SMPS), adapters, and DC-to-DC converters.