TSSW3U60H
See Product Specifications
Mfr.:
Description:
Schottky Diodes & Rectifiers 3A, 60V, Trench Schottky
In Stock: 18.992
-
Stock:
-
18.992 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,602 € | 0,60 € | |
| 0,369 € | 3,69 € | |
| 0,235 € | 23,50 € | |
| 0,176 € | 88,00 € | |
| 0,142 € | 142,00 € | |
| 0,135 € | 337,50 € | |
| 0,117 € | 585,00 € | |
| Full Reel (Order in multiples of 10000) | ||
| 0,101 € | 1.010,00 € | |
| 0,083 € | 1.660,00 € | |
Datasheet
Models
PCN
Specification Sheets
SPICE Models
- TARIC:
- 8541100000
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Taiwan
Bulgaria
