TSSA5U60H

Taiwan Semiconductor
821-TSSA5U60H
TSSA5U60H

Mfr.:

Description:
Schottky Diodes & Rectifiers 5A, 60V, Trench Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,324 € 3,24 €
0,208 € 20,80 €
0,157 € 78,50 €
0,127 € 127,00 €
0,126 € 315,00 €
0,121 € 605,00 €
Full Reel (Order in multiples of 7500)
0,10 € 750,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TSSA5U50 & TSSA5U60 Trench Schottky Rectifiers

Taiwan Semiconductor TSSA5U50 and TSSA5U60 Trench Schottky Rectifiers are electrical devices designed for high-frequency miniature switched-mode power supplies. Rectifiers convert alternating current, which periodically reverses direction, to direct current. Trench Schottky Rectifiers are ideal for adapters, lighting, and onboard DC/DC converters. VRRM repetitive reverse voltages measure 50V for Taiwan Semiconductor TSSA5U50 and 60V for TSSA5U60.