TSM9409CS

Taiwan Semiconductor
821-TSM9409CS
TSM9409CS

Mfr.:

Description:
MOSFETs 60V P Channel MOSFET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,212 € 1.060,00 €
0,211 € 2.110,00 €

Similar Product

Taiwan Semiconductor TSM9409CS RLG
Taiwan Semiconductor
MOSFETs -60V, -3.5A, Single P-Channel Power MOSFET

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
60 V
3.5 A
125 mOhms
- 20 V, 20 V
1 V
6 nC
- 55 C
+ 150 C
3 W
Enhancement
Reel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 8 S
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541290000
CAHTS:
8541100090
USHTS:
8541290065
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.