TSM60NC980CP ROG

Taiwan Semiconductor
821-TSM60NC980CPROG
TSM60NC980CP ROG

Mfr.:

Description:
MOSFETs 600V, 4A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
4 A
980 mOhms
20 V
5 V
11 nC
- 55 C
+ 150 C
57 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Fall Time: 17 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 11 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 326,600 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600V Single N-Channel Power MOSFETs

Taiwan Semiconductor 600V Single N-channel power MOSFETs incorporate super-junction technology and operate within the -55°C to 150°C temperature range. These MOSFETs are Pb-free, RoHS-compliant, and halogen-free. Typical applications include lighting, industrial, and switching applications.

In Stock: 4.477

Stock:
4.477 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4477 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,78 € 1,78 €
0,855 € 8,55 €
0,765 € 76,50 €
0,606 € 303,00 €
0,556 € 556,00 €
Full Reel (Order in multiples of 2500)
0,50 € 1.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩