TSM500P02DCQ RFG

Taiwan Semiconductor
821-TSM500P02DCQRFG
TSM500P02DCQ RFG

Mfr.:

Description:
MOSFETs -20V, -4.7A, Dual P-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.230

Stock:
14.230 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,531 € 5,31 €
0,346 € 34,60 €
0,266 € 133,00 €
0,24 € 240,00 €
Full Reel (Order in multiples of 3000)
0,206 € 618,00 €
0,191 € 1.146,00 €
0,167 € 1.503,00 €
0,161 € 3.864,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDFN-6
P-Channel
2 Channel
20 V
4.7 A
42 mOhms
- 10 V, 10 V
300 mV
9.6 nC
- 55 C
+ 150 C
620 mW
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 13.8 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 21.6 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 51 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: TSM500P02DCQ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99