TSM500N15CS RLG

Taiwan Semiconductor
821-TSM500N15CSRLG
TSM500N15CS RLG

Mfr.:

Description:
MOSFETs 150V, 11A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.635

Stock:
2.635 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
0,98 € 9,80 €
0,654 € 65,40 €
0,515 € 257,50 €
0,47 € 470,00 €
Full Reel (Order in multiples of 2500)
0,435 € 1.087,50 €
0,404 € 2.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
150 V
4 A, 11 A
50 mOhms
- 20 V, 20 V
4 V
20.5 nC
- 55 C
+ 150 C
12.7 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 10.6 ns
Forward Transconductance - Min: 22 S
Product Type: MOSFETs
Rise Time: 21.4 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 29.5 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: TSM500N15CS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99