TSM4NB60CI C0G

Taiwan Semiconductor
821-TSM4NB60CIC0G
TSM4NB60CI C0G

Mfr.:

Description:
MOSFETs 600V, 4A, Single N-Channel Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.364

Stock:
3.364 Can Dispatch Immediately
Quantities greater than 3364 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,09 € 10,90 €
0,728 € 72,80 €
0,597 € 298,50 €
0,523 € 523,00 €
0,481 € 962,00 €
0,479 € 1.916,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
ITO-220-3
N-Channel
1 Channel
600 V
4 A
2.2 Ohms
- 30 V, 30 V
2.5 V
14.5 nC
- 55 C
+ 150 C
25 W
Enhancement
Tube
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 20 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: TSM4NB60CI
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.