TSM320N03CX RFG

Taiwan Semiconductor
821-TSM320N03CXRFG
TSM320N03CX RFG

Mfr.:

Description:
MOSFETs 30V, 5.5A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.284

Stock:
11.284 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,362 € 3,62 €
0,232 € 23,20 €
0,175 € 87,50 €
0,157 € 157,00 €
Full Reel (Order in multiples of 3000)
0,133 € 399,00 €
0,122 € 732,00 €
0,106 € 954,00 €
0,105 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
5.5 A
27 Ohms
- 12 V, 12 V
400 mV
8.9 nC
- 55 C
+ 150 C
1.8 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 28 ns
Product Type: MOSFETs
Rise Time: 32 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 5.8 ns
Part # Aliases: TSM320N03CX
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99