TSM300NB06DCR RLG

Taiwan Semiconductor
821-TSM300NB06DCRRLG
TSM300NB06DCR RLG

Mfr.:

Description:
MOSFETs 60V, 25A, Dual N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.676

Stock:
4.676 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
0,886 € 8,86 €
0,588 € 58,80 €
0,463 € 231,50 €
0,422 € 422,00 €
Full Reel (Order in multiples of 2500)
0,384 € 960,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN-56-8
N-Channel
2 Channel
60 V
25 A
30 mOhms
- 20 V, 20 V
4.5 V
17 nC
- 55 C
+ 150 C
40 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Dual
Fall Time: 2 ns
Forward Transconductance - Min: 24 S
Product Type: MOSFETs
Rise Time: 3 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: TSM300NB06DCR
Unit Weight: 372,608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dual N-Channel Power MOSFETs

Taiwan Semiconductor Dual N-Channel Power MOSFETs feature low drain-source on-state resistance, minimizing conductive losses. The devices enable a low gate charge for fast switching. Taiwan Semiconductor Dual N-Channel Power MOSFETs are ideal for BLDC motor control, battery power management, and DC-DC converter applications.