TSM2N7002AKCX RFG

Taiwan Semiconductor
821-TSM2N7002AKCXRFG
TSM2N7002AKCX RFG

Mfr.:

Description:
MOSFETs 60V, 0.3A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.222

Stock:
6.222 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,114 € 1,14 €
0,071 € 7,10 €
0,052 € 26,00 €
0,046 € 46,00 €
Full Reel (Order in multiples of 3000)
0,037 € 111,00 €
0,036 € 216,00 €
0,028 € 252,00 €
0,025 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
2.5 Ohms
- 20 V, 20 V
2.5 V
1.65 nC
- 55 C
+ 150 C
357 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 5.5 ns
Product Type: MOSFETs
Rise Time: 1.7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 7.5 ns
Typical Turn-On Delay Time: 2.5 ns
Part # Aliases: TSM2N7002AKCX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSM2N7002 N-Channel Power MOSFETs

Taiwan Semiconductor TSM2N7002 N-Channel Power MOSFETs feature a low drain-source on-state resistance (RDS(ON)), that minimizes conductive losses. The N-channel power MOSFETs enable a low gate charge for fast power switching. These power MOSFETs are available in single and dual configuration variants. The TSM2N7002 power MOSFETs operate at 60V drain-source breakdown voltage and -55°C to +150°C temperature range. These N-channel power MOSFETs are ideal for low side load switching, level shift circuits, and general switch circuits.