TSM250NB06DCR RLG

Taiwan Semiconductor
821-TSM250NB06DCRRLG
TSM250NB06DCR RLG

Mfr.:

Description:
MOSFETs 60V, 30A, Dual N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.990

Stock:
4.990 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
0,972 € 9,72 €
0,652 € 65,20 €
0,515 € 257,50 €
0,471 € 471,00 €
Full Reel (Order in multiples of 2500)
0,439 € 1.097,50 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN-56-8
N-Channel
2 Channel
60 V
30 A
25 mOhms
- 20 V, 20 V
4 V
22 nC
- 55 C
+ 150 C
2 W, 48 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Dual
Fall Time: 3 ns
Forward Transconductance - Min: 36 S
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: TSM250NB06DCR
Unit Weight: 372,608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dual N-Channel Power MOSFETs

Taiwan Semiconductor Dual N-Channel Power MOSFETs feature low drain-source on-state resistance, minimizing conductive losses. The devices enable a low gate charge for fast switching. Taiwan Semiconductor Dual N-Channel Power MOSFETs are ideal for BLDC motor control, battery power management, and DC-DC converter applications.