TSM240N03CX6 RFG

Taiwan Semiconductor
821-TSM240N03CX6RFG
TSM240N03CX6 RFG

Mfr.:

Description:
MOSFETs 30V, 6.5A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.160

Stock:
7.160 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,394 € 3,94 €
0,315 € 31,50 €
0,173 € 173,00 €
Full Reel (Order in multiples of 3000)
0,147 € 441,00 €
0,118 € 2.832,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-26-6
N-Channel
1 Channel
30 V
6.5 A
17 mOhms
- 20 V, 20 V
1.2 V
4.1 nC
- 55 C
+ 150 C
1.56 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 4.6 ns
Product Type: MOSFETs
Rise Time: 7.2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15.8 ns
Typical Turn-On Delay Time: 2.8 ns
Part # Aliases: TSM240N03CX6
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.