TSM2306CX RFG

Taiwan Semiconductor
821-TSM2306CXRFG
TSM2306CX RFG

Mfr.:

Description:
MOSFETs 30V, 3.5A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.377

Stock:
5.377
Can Dispatch Immediately
On Order:
12.000
Expected 9/14/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,547 € 5,47 €
0,356 € 35,60 €
0,274 € 137,00 €
0,245 € 245,00 €
Full Reel (Order in multiples of 3000)
0,213 € 639,00 €
0,196 € 1.176,00 €
0,185 € 1.665,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
3.5 A
46 mOhms
- 20 V, 20 V
1 V
4.2 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 19 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 4.2 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99