TSM1NB60CW RPG

Taiwan Semiconductor
821-TSM1NB60CWRPG
TSM1NB60CW RPG

Mfr.:

Description:
MOSFETs 600V, 1A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.126

Stock:
1.126
Can Dispatch Immediately
On Order:
5.000
Expected 9/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,661 € 6,61 €
0,436 € 43,60 €
0,339 € 169,50 €
0,308 € 308,00 €
Full Reel (Order in multiples of 2500)
0,273 € 682,50 €
0,261 € 1.305,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
600 V
1 A
8 Ohms
- 30 V, 30 V
2.5 V
6.1 nC
- 55 C
+ 150 C
2.1 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 14.9 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 6.8 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15.3 ns
Typical Turn-On Delay Time: 7.7 ns
Part # Aliases: TSM1NB60CW
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.