TSM180P03CS RLG

Taiwan Semiconductor
821-TSM180P03CSRLG
TSM180P03CS RLG

Mfr.:

Description:
MOSFETs -30V, -10A, Single P-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.961

Stock:
5.961 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,61 € 6,10 €
0,399 € 39,90 €
0,309 € 154,50 €
0,28 € 280,00 €
Full Reel (Order in multiples of 2500)
0,257 € 642,50 €
0,228 € 1.140,00 €
0,214 € 2.140,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
10 A
14 mOhms
- 20 V, 20 V
1.2 V
14.6 nC
- 55 C
+ 150 C
2.5 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 14.4 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 21.8 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 59.8 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: TSM180P03CS
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99