TSM090N03ECP ROG

Taiwan Semiconductor
821-TSM090N03ECPROG
TSM090N03ECP ROG

Mfr.:

Description:
MOSFETs 30V, 50A, Single N-Channel Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,251 € 1.255,00 €
0,246 € 2.460,00 €
0,227 € 5.675,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
30 V
50 A
7.5 mOhms
- 20 V, 20 V
1.2 V
7.7 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 8.2 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 12.5 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27.6 ns
Typical Turn-On Delay Time: 4.8 ns
Part # Aliases: TSM090N03ECP
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.