TSM080NB03CR RLG

Taiwan Semiconductor
821-TSM080NB03CRRLG
TSM080NB03CR RLG

Mfr.:

Description:
MOSFETs 30V, 59A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.439

Stock:
2.439 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2439 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,612 € 6,12 €
0,402 € 40,20 €
0,311 € 155,50 €
0,283 € 283,00 €
Full Reel (Order in multiples of 2500)
0,25 € 625,00 €
0,236 € 1.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN-56-8
N-Channel
1 Channel
30 V
59 A
8 mOhms
- 20 V, 20 V
2.5 V
20 nC
- 55 C
+ 175 C
55.6 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 36 S
Product Type: MOSFETs
Rise Time: 22 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: TSM080NB03CR
Unit Weight: 372,608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

30V Single N-Channel Power MOSFETs

Taiwan Semiconductor 30V Single N-Channel Power MOSFETs feature a low RDS(ON) (drain-source on-state resistance), which minimizes conductive losses. These devices also feature a low gate charge for fast switching. These N-Channel Power MOSFETs are ideal for battery power management, load switching, motor control, and DC-DC converter applications.