TSM060N03PQ33 RGG

Taiwan Semiconductor
821-TSM060N03PQ33RGG
TSM060N03PQ33 RGG

Mfr.:

Description:
MOSFETs 30V, 62A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.984

Stock:
9.984 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,544 € 5,44 €
0,354 € 35,40 €
0,273 € 136,50 €
0,224 € 224,00 €
Full Reel (Order in multiples of 5000)
0,199 € 995,00 €
0,183 € 1.830,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN33-8
N-Channel
1 Channel
30 V
15 A
4.8 mOhms
- 20 V, 20 V
1.2 V
25.4 nC
- 55 C
+ 150 C
40 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 9.6 ns
Product Type: MOSFETs
Rise Time: 14.5 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35.2 ns
Typical Turn-On Delay Time: 7.5 ns
Part # Aliases: TSM060N03PQ33
Unit Weight: 304,151 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99