TSM051N04LCP ROG

Taiwan Semiconductor
821-TSM051N04LCPROG
TSM051N04LCP ROG

Mfr.:

Description:
MOSFETs 40V, 96A, Single N-Channel Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.823

Stock:
4.823 Can Dispatch Immediately
Quantities greater than 4823 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
0,869 € 8,69 €
0,574 € 57,40 €
0,449 € 224,50 €
0,409 € 409,00 €
Full Reel (Order in multiples of 2500)
0,367 € 917,50 €
0,339 € 1.695,00 €
0,311 € 3.110,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
40 V
96 A
4.3 mOhms
- 20 V, 20 V
1.2 V
44.5 nC
- 55 C
+ 150 C
89 W
Enhancement
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 11 ns
Forward Transconductance - Min: 38 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: TSM051N04LCP
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99