TSM045NB06CR RLG

Taiwan Semiconductor
821-TSM045NB06CRRLG
TSM045NB06CR RLG

Mfr.:

Description:
MOSFETs 60V, 104A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,673 € 3.365,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PDFN56-8
N-Channel
1 Channel
60 V
104 A
5 mOhms
- 20 V, 20 V
2 V
104 nC
- 55 C
+ 175 C
136 W
Enhancement
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 67 S
Product Type: MOSFETs
Rise Time: 22 ns
Series: TSM
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: Single N-Channel Power MOSFET
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: TSM045NB06CR
Unit Weight: 372,608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.