TSM038N03PQ33 RGG

Taiwan Semiconductor
821-TSM038N03PQ33RGG
TSM038N03PQ33 RGG

Mfr.:

Description:
MOSFETs 30V, 78A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.974

Stock:
11.974 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,604 € 6,04 €
0,396 € 39,60 €
0,307 € 153,50 €
0,255 € 255,00 €
Full Reel (Order in multiples of 5000)
0,232 € 1.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN-33-8
N-Channel
1 Channel
30 V
80 A
2.9 mOhms
- 20 V, 20 V
1.2 V
24 nC
- 55 C
+ 150 C
66 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 13.2 ns
Product Type: MOSFETs
Rise Time: 19.5 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 42.8 ns
Typical Turn-On Delay Time: 12.6 ns
Part # Aliases: TSM038N03PQ33
Unit Weight: 304,151 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99