TSM033NB04CR RLG

Taiwan Semiconductor
821-TSM033NB04CRRLG
TSM033NB04CR RLG

Mfr.:

Description:
MOSFETs 40V, 121A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.886

Stock:
3.886 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3886 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,07 € 10,70 €
0,758 € 75,80 €
0,636 € 318,00 €
0,584 € 584,00 €
Full Reel (Order in multiples of 2500)
0,538 € 1.345,00 €
0,526 € 2.630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PDFN56-8
N-Channel
1 Channel
40 V
121 A
3.3 mOhms
- 20 V, 20 V
2 V
77 nC
- 55 C
+ 175 C
107 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 64 S
Product Type: MOSFETs
Rise Time: 22 ns
Series: TSM
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: Single N-Channel Power MOSFET
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: TSM033NB04CR
Unit Weight: 372,608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.