TSH248CX RFG

Taiwan Semiconductor
821-TSH248CXRFG
TSH248CX RFG

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors MICROPOWER OMNI-POLAR HALL EFFECT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 51000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,265 € 13.515,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
2.5 mA
2 mA
6 G to 60 G, - 60 G to - 6 G
5 G to - 59 G, - 60 G to - 5 G
2.5 V to 3.5 V
- 40 C
+ 85 C
SMD/SMT
TSOT-23-3
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Output Voltage: 5 V
Pd - Power Dissipation: 230 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: TSH248CX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99