TSD3GH

Taiwan Semiconductor
821-TSD3GH
TSD3GH

Mfr.:

Description:
Rectifiers 3A, 400V, ESD Capability Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,411 € 4,11 €
0,271 € 27,10 €
0,212 € 106,00 €
0,199 € 199,00 €
Full Reel (Order in multiples of 3000)
0,168 € 504,00 €
0,161 € 1.449,00 €
0,154 € 3.696,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Standard Recovery Rectifier
TSD
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TSD 400V to 600V ESD Capability Rectifiers

Taiwan Semiconductor TSD 400V to 600V ESD Capability Rectifiers deliver high ESD capability and low forward voltage drop with a glass passivated chip junction. The TSD rectifiers are ideal for automated placement. With operation up to +175°, the TSD components offer a 0.72V to 0.96V typical forward voltage range and a 1A to 3A forward current range. Applications include general-purpose and polarity protection.