TSD2JFS

Taiwan Semiconductor
821-TSD2JFS
TSD2JFS

Mfr.:

Description:
Rectifiers 2A, 400V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.000

Stock:
28.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 14000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,213 € 2,13 €
0,134 € 13,40 €
0,10 € 50,00 €
0,079 € 79,00 €
0,069 € 345,00 €
Full Reel (Order in multiples of 14000)
0,06 € 840,00 €
0,054 € 1.512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-123W-2
600 V
2 A
Standard Recovery Rectifier
Single
940 mV
130 A
1 uA
- 40 C
+ 175 C
TSD
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99

TSD 400V to 600V ESD Capability Rectifiers

Taiwan Semiconductor TSD 400V to 600V ESD Capability Rectifiers deliver high ESD capability and low forward voltage drop with a glass passivated chip junction. The TSD rectifiers are ideal for automated placement. With operation up to +175°, the TSD components offer a 0.72V to 0.96V typical forward voltage range and a 1A to 3A forward current range. Applications include general-purpose and polarity protection.