TS9013SCY RMG

Taiwan Semiconductor
821-TS9013SCYRMG
TS9013SCY RMG

Mfr.:

Description:
LDO Voltage Regulators 0.5A 3.3V CMOS LDO
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
22 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,253 € 1.012,00 €
0,225 € 1.125,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
3.3 V
500 mA
1 Output
15 uA
12 V
30 dB
Fixed
- 40 C
+ 150 C
500 mV
AEC-Q101
TS9013
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 600 mV
Load Regulation: 40 mV
Moisture Sensitive: Yes
Output Voltage Range: 3.2 V to 3.36 V
Pd - Power Dissipation: 500 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current CMOS LDO
Voltage Regulation Accuracy: 2 %
Part # Aliases: TS9013SCY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99