TS9013KCW RPG

Taiwan Semiconductor
821-TS9013KCWRPG
TS9013KCW RPG

Mfr.:

Description:
LDO Voltage Regulators 0.5A 2.5V CMOS LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,218 € 1.090,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
2.5 V
500 mA
1 Output
15 uA
12 V
30 dB
Fixed
- 40 C
+ 150 C
600 mV
AEC-Q101
TS9013
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 850 mV
Load Regulation: 40 mV
Moisture Sensitive: Yes
Output Voltage Range: 2.42 V to 2.55 V
Pd - Power Dissipation: 700 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 10 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current CMOS LDO
Voltage Regulation Accuracy: 2 %
Part # Aliases: TS9013KCW
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99