TS78L15ACY RMG

Taiwan Semiconductor
821-TS78L15ACYRMG
TS78L15ACY RMG

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL 100MA FIXED 15V VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
44 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,22 € 2,20 €
0,194 € 4,85 €
0,165 € 16,50 €
0,151 € 37,75 €
0,144 € 72,00 €
Full Reel (Order in multiples of 1000)
0,124 € 124,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
TS78L15xx
SMD/SMT
SOT-89-3
1 Output
Positive
15 V
100 mA
Fixed
35 V
0 C
+ 150 C
3 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Line Regulation: 150 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 39 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal Voltage Regulator
Part # Aliases: TS78L15ACY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TAIWAN SEMICONDUCTOR