TS78L05CX RFG

Taiwan Semiconductor
821-TS78L05CXRFG
TS78L05CX RFG

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL 100MA FIXED 5V VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.141

Stock:
16.141
Can Dispatch Immediately
On Order:
21.000
Expected 7/17/2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,225 € 2,25 €
0,201 € 5,03 €
0,174 € 17,40 €
0,161 € 40,25 €
0,153 € 76,50 €
0,146 € 146,00 €
Full Reel (Order in multiples of 3000)
0,138 € 414,00 €
0,133 € 798,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
TS78L05xx
SMD/SMT
SOT-23-3
1 Output
Positive
5 V
100 mA
Fixed
7.5 V
35 V
0 C
+ 150 C
3 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Line Regulation: 150 mV
Load Regulation: 60 mV
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 49 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal Voltage Regulator
Part # Aliases: TS78L05CX
Unit Weight: 60,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TAIWAN SEMICONDUCTOR