TS2940CM33 RNG

Taiwan Semiconductor
821-TS2940CM33RNG
TS2940CM33 RNG

Mfr.:

Description:
LDO Voltage Regulators 1A 3.3V ULTRA LOW DROPOUT VOLTAGE REGULATOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.187

Stock:
1.187 Can Dispatch Immediately
Quantities greater than 1187 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,92 € 1,92 €
1,43 € 14,30 €
1,30 € 32,50 €
1,16 € 116,00 €
1,10 € 275,00 €
1,03 € 515,00 €
Full Reel (Order in multiples of 800)
0,98 € 784,00 €
0,972 € 2.332,80 €
0,955 € 4.584,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
D2PAK-3 (TO-263-3)
3.3 V
1 A
1 Output
Positive
75 mA
26 V
Fixed
- 40 C
+ 125 C
600 mV
TS2940xx
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Dropout Voltage - Max: 800 mV
Line Regulation: 0.05 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Monolithic Micro Power Voltage Regulator
Part # Aliases: TS2940CM33
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.