TS2937CM50 RNG

Taiwan Semiconductor
821-TS2937CM50RNG
TS2937CM50 RNG

Mfr.:

Description:
LDO Voltage Regulators 0.5A 5V ULTRA LOW DROPOUT VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.631

Stock:
2.631 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2631 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,10 € 11,00 €
0,998 € 24,95 €
0,894 € 89,40 €
0,836 € 209,00 €
0,826 € 413,00 €
Full Reel (Order in multiples of 800)
0,754 € 603,20 €
0,733 € 1.759,20 €
0,73 € 3.504,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
D2PAK-3 (TO-263-3)
5 V
500 mA
1 Output
25 mA
26 V
Fixed
- 40 C
+ 125 C
600 mV
TS2937xx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dropout Voltage - Max: 700 mV
Line Regulation: 0.05 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Type: Monolithic Micro Power Voltage Regulator
Voltage Regulation Accuracy: 2 %
Part # Aliases: TS2937CM50
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Ultra Low Dropout Voltage Regulators

Taiwan Semiconductor Ultra Low Dropout Voltage Regulators are efficient linear voltage regulators with ultra-low noise output and dropout voltage. The quiescent current on the devices increases slightly at dropout, prolonging battery life for battery-power applications. The Taiwan Semi Regulators feature an internal current limit, thermal shutdown protection, and an output voltage trimmed before assembly.