TS2596SCS RLG

Taiwan Semiconductor
821-TS2596SCSRLG
TS2596SCS RLG

Mfr.:

Description:
Switching Voltage Regulators 3A STEP DOWN 3.3V ADJUSTABLE SWITCHING VOLT REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 8/28/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,07 € 10,70 €
0,963 € 24,08 €
0,852 € 85,20 €
0,801 € 200,25 €
0,793 € 396,50 €
Full Reel (Order in multiples of 2500)
0,673 € 1.682,50 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-8
Buck
1.23 V to 19.5 V
2 A
1 Output
4.5 V
24 V
4 mA
150 kHz
- 40 C
+ 125 C
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: TS2596SCS
Unit Weight: 1,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TAIWAN SEMICONDUCTOR