TS20P05G C2

Taiwan Semiconductor
821-TS20P05GC2
TS20P05G C2

Mfr.:

Description:
Bridge Rectifiers 20A 600V Standard Br idge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 189 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
2,84 € 28,40 €
2,24 € 235,20 €
2,00 € 1.020,00 €
1,71 € 1.718,55 €
1,61 € 4.033,05 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
TS-6P-4
20 A
600 V
1.1 V
250 A
- 55 C
+ 150 C
30.3 mm
4.8 mm
20.3 mm
TS20P0xG
Tube
Brand: Taiwan Semiconductor
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 15
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 420 V
Part # Aliases: TS20P05G
Unit Weight: 7,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.