TS19376CY5 RMG

Taiwan Semiconductor
821-TS19376CY5RMG
TS19376CY5 RMG

Mfr.:

Description:
LED Lighting Driver ICs 1A STEP-DOWN HIGH BRIGHTNESS LED DRIVER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.139

Stock:
1.139 Can Dispatch Immediately
Quantities greater than 1139 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,519 € 5,19 €
0,468 € 11,70 €
0,411 € 41,10 €
0,384 € 96,00 €
0,367 € 183,50 €
Full Reel (Order in multiples of 1000)
0,355 € 355,00 €
0,336 € 672,00 €
0,329 € 1.645,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1 A
SOT-89-5
32 V
32 V
1 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: High Brightness LEDs
Input Voltage: 32 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.5 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Part # Aliases: TS19376CY5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.