TQM076NH04DCR RLG

Taiwan Semiconductor
821-TQM076NH04DCRRLG
TQM076NH04DCR RLG

Mfr.:

Description:
MOSFETs 40V, 40A, Dual N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.496

Stock:
2.496 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,23 € 2,23 €
1,44 € 14,40 €
0,98 € 98,00 €
0,782 € 391,00 €
0,746 € 746,00 €
Full Reel (Order in multiples of 2500)
0,651 € 1.627,50 €
0,61 € 3.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN56 Dual
N-Channel
1 Channel
40 V
40 A
7.6 mOhms
- 20 V, 20 V
3.6 V
13.6 nC
- 55 C
+ 175 C
55.6 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 5 ns
Forward Transconductance - Min: 31 S
Product Type: MOSFETs
Rise Time: 49.3 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 18.2 ns
Typical Turn-On Delay Time: 9.9 ns
Part # Aliases: TQM076NH04DCR
Unit Weight: 86,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
ECCN:
EAR99