TQM070NH04LCR RLG

Taiwan Semiconductor
821-TQM070NH04LCRRLG
TQM070NH04LCR RLG

Mfr.:

Description:
MOSFETs 40V, 54A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.995

Stock:
4.995 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
0,955 € 9,55 €
0,641 € 64,10 €
0,506 € 253,00 €
0,463 € 463,00 €
Full Reel (Order in multiples of 2500)
0,429 € 1.072,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN56U
N-Channel
1 Channel
40 V
54 A
7 mOhms
- 16 V, 16 V
2.2 V
11 nC
- 55 C
+ 175 C
46.8 W
Enhancement
AEC-Q101
PerFET
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product Type: MOSFETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: TQM070NH04LCR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

40V N-Channel Power MOSFETs

Taiwan Semiconductor 40V N-Channel Power MOSFETs are designed to operate on PerFET™ power transistor technology and operate at 40V Drain Source Voltage (VDS). These MOSFETs feature ultra-low on-resistance and wettable flank leads for enhanced AOI. The N-Channel Power MOSFETs are halogen-free, RoHS compliant, and 100% UIS and Rg tested. Typical applications of N-channel power MOSFETs include DC-DC converters, load switches, solenoids, and motor drivers.

TQMx Automotive Power MOSFETs

Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.