TQM048NH10CR RLG

Taiwan Semiconductor
821-TQM048NH10CRRLG
TQM048NH10CR RLG

Mfr.:

Description:
MOSFETs 100V, 100A, Single N-Channel Automotive MOSFETs Non-Logic Level, RDS (max) 4.8V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,21 € 6.050,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN56U-8
N-Channel
1 Channel
100 V
146 A
4.8 mOhms
- 20 V, 20 V
3.6 V
25 nC
- 55 C
+ 175 C
224 W
Enhancement
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 47 ns
Product Type: MOSFETs
Rise Time: 44 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: TQM048NH10CR
Unit Weight: 93,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TQMx Automotive Power MOSFETs

Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.