TQM032NH04CR RLG

Taiwan Semiconductor
821-TQM032NH04CRRLG
TQM032NH04CR RLG

Mfr.:

Description:
MOSFETs 40V, 81A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.468

Stock:
1.468 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,14 € 2,14 €
1,38 € 13,80 €
0,946 € 94,60 €
0,757 € 378,50 €
0,737 € 737,00 €
Full Reel (Order in multiples of 2500)
0,699 € 1.747,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN56U
N-Channel
1 Channel
40 V
81 A
3.8 mOhms
- 20 V, 20 V
3.6 V
45 nC
- 55 C
+ 175 C
115 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 13 ns
Forward Transconductance - Min: 56 S
Product Type: MOSFETs
Rise Time: 71 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 28.6 ns
Typical Turn-On Delay Time: 15.7 ns
Unit Weight: 94 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
ECCN:
EAR99

40V N-Channel Power MOSFETs

Taiwan Semiconductor 40V N-Channel Power MOSFETs are designed to operate on PerFET™ power transistor technology and operate at 40V Drain Source Voltage (VDS). These MOSFETs feature ultra-low on-resistance and wettable flank leads for enhanced AOI. The N-Channel Power MOSFETs are halogen-free, RoHS compliant, and 100% UIS and Rg tested. Typical applications of N-channel power MOSFETs include DC-DC converters, load switches, solenoids, and motor drivers.