TLD6S15AH

Taiwan Semiconductor
821-TLD6S15AH
TLD6S15AH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4600W, 17.6V, 5%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
0,909 € 2.727,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
DO-218AB
189 A
4.6 kW
- 55 C
+ 175 C
TLD
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 6 W
Product: ESD Suppressors
Factory Pack Quantity: 750
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLD6S10AH to TLD6S43AH TVS

Taiwan Semiconductor TLD6S10AH to TLD6S43AH Transient Voltage Suppressors are surface mount, 4600W, AEC-Q101 qualified TVSs. The TLD6S10AH to TLD6S43AH TVS offer a voltage range of 10V to 43V, designed for transient surge protection. The Taiwan Semiconductor TLD6S10AH to TLD6S43AH Transient Voltage Suppressors feature junction passivation optimized design technology and is specified to 175°C, suitable for high reliability and automotive requirements.