TLD39AH

Taiwan Semiconductor
821-TLD39AH
TLD39AH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 33V, Unidirectional, Surface Mount TVS, Automotive Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
0,741 € 1.185,60 €
0,704 € 1.689,60 €
0,699 € 3.355,20 €
0,683 € 6.556,80 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
33 V
SMD/SMT
66 V
36.7 V
D2PAK (TO-263AB-3)
1.05 kA
- 55 C
+ 175 C
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 800
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLDxxAH Transient Voltage Suppressor (TVS) Diodes

Taiwan Semiconductor TLDxxAH Transient Voltage Suppressor (TVS) Diodes are unidirectional surface-mount TVS diodes. These diodes feature breakdown voltage ranging from 26V to 82V and a low leakage current of 1μA at 25°C. The TLD26AH to TLD82AH diodes are AEC-Q101 qualified and meet ISO7637-2 and ISO16750-2 surge specifications. These diodes are ideally used in transient surge protection and automotive load dump surge protection. The TLDxxAH diodes are lead-free, halogen-free, and RoHS-compliant devices.